LT1004IZ-1.2#PBF | |
---|---|
DigiKey Part Number | LT1004IZ-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1004IZ-1.2#PBF |
Description | IC VREF SHUNT 0.3% TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.23V V ±0.3% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1004IZ-1.2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.23V | |
Current - Output | 20 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.55000 | ¥61.55 |
10 | ¥55.56400 | ¥555.64 |
25 | ¥52.98280 | ¥1,324.57 |
100 | ¥46.00350 | ¥4,600.35 |
300 | ¥43.93570 | ¥13,180.71 |
500 | ¥40.05910 | ¥20,029.55 |
1,000 | ¥34.89018 | ¥34,890.18 |
2,500 | ¥33.59790 | ¥83,994.75 |