MAX5490XC25000+T | |
---|---|
DigiKey Part Number | MAX5490XC25000+TTR-ND - Tape & Reel (TR) MAX5490XC25000+TCT-ND - Cut Tape (CT) MAX5490XC25000+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5490XC25000+T |
Description | RES NTWRK 2 RES MULT OHM TO236-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.846k, 96.15k Ohm 67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5490XC25000+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 3.846k, 96.15k | |
Tolerance | - | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±1ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 67.2mW | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Size / Dimension | 0.115" L x 0.051" W (2.92mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥39.07900 | ¥390.79 |
25 | ¥36.94080 | ¥923.52 |
100 | ¥32.01500 | ¥3,201.50 |
250 | ¥30.37332 | ¥7,593.33 |
500 | ¥27.25376 | ¥13,626.88 |
1,000 | ¥22.98515 | ¥22,985.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.19042 | ¥47,976.05 |