LM4030AMF-2.5/NOPB

DigiKey Part Number
LM4030AMF-2.5/NOPBTR-ND - Tape & Reel (TR)
LM4030AMF-2.5/NOPBCT-ND - Cut Tape (CT)
LM4030AMF-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4030AMF-2.5/NOPB
Description
IC VREF SHUNT 0.05% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 30 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4030AMF-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
30 mA
Tolerance
±0.05%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
105µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
120 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.90000¥39.90
10¥35.79500¥357.95
25¥33.84400¥846.10
100¥29.33120¥2,933.12
250¥27.82664¥6,956.66
500¥24.96898¥12,484.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥21.05815¥21,058.15
2,000¥20.00520¥40,010.40
Manufacturers Standard Package