Voltage Reference

Results: 6
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Reference Type
SeriesShunt
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
2.495V2.5V
Current - Output
40 mA100 mA
Tolerance
±0.2%±0.5%±1%
Temperature Coefficient
20ppm/°C-
Noise - 0.1Hz to 10Hz
4ppmp-p-
Noise - 10Hz to 10kHz
4ppmrms-
Voltage - Input
3.4V ~ 20V-
Current - Supply
175µA-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
8-SOICSOT-23-3SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TL431AIDR
IC VREF SHUNT ADJ 1% 8SOIC
Texas Instruments
20,861
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥0.67994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
-
-
-
-
-
700 µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-3
LT1460HCS3-2.5#TRMPBF
IC VREF SERIES 0.2% SOT23-3
Analog Devices Inc.
1,141
In Stock
1 : ¥75.83000
Cut Tape (CT)
500 : ¥49.37506
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
-
40 mA
±0.2%
20ppm/°C
4ppmp-p
4ppmrms
3.4V ~ 20V
175µA
-
0°C ~ 70°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TL431AQDBZR
IC VREF SHUNT ADJ 1% SOT23-3
Texas Instruments
20,439
In Stock
1 : ¥3.23000
Cut Tape (CT)
3,000 : ¥0.92088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
-
-
-
-
-
700 µA
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TL431BIDBZR
IC VREF SHUNT ADJ 0.5% SOT23-3
Texas Instruments
58,038
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.11921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
-
-
-
-
-
700 µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-89-3 Pkg
TL431BQPK
IC VREF SHUNT ADJ 0.5% SOT89-3
Texas Instruments
7,361
In Stock
1 : ¥3.91000
Cut Tape (CT)
1,000 : ¥1.22094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
-
-
-
-
-
700 µA
-40°C ~ 125°C (TA)
Surface Mount
TO-243AA
SOT-89-3
SOT-89-3 Pkg
TL431AIPK
IC VREF SHUNT ADJ 1% SOT89-3
Texas Instruments
7,825
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥0.94528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
-
-
-
-
-
700 µA
-40°C ~ 85°C (TA)
Surface Mount
TO-243AA
SOT-89-3
Showing
of 6

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.