Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,939 In Stock | 1 : ¥61.89000 Cut Tape (CT) 3,000 : ¥33.81963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 10V | 10 mA | ±0.05% | 9ppm/°C | 20µVp-p | - | 12V ~ 36V | 1mA | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
962 In Stock | 1 : ¥148.42000 Tray | - | Tray | Active | Series | Fixed | 4.096V | 5 mA | ±0.025% | 2ppm/°C | 0.25ppmp-p | 0.67ppmrms | 13.2V | 7.5mA | -40°C ~ 125°C (TA) | Surface Mount | 8-CLCC | 8-CLCC (5x5) | ||
1,646 In Stock | 1 : ¥59.68000 Cut Tape (CT) 250 : ¥42.60552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3V ~ 12V | 95µA | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |