REF192GSZ-REEL7

DigiKey Part Number
REF192GSZ-REEL7TR-ND - Tape & Reel (TR)
REF192GSZ-REEL7CT-ND - Cut Tape (CT)
REF192GSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF192GSZ-REEL7
Description
IC VREF SERIES 0.4% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF192GSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
30 mA
Tolerance
±0.4%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
25µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3V ~ 15V
Current - Supply
45µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.75000¥50.75
10¥45.56700¥455.67
25¥43.08080¥1,077.02
100¥37.33730¥3,733.73
250¥35.42252¥8,855.63
500¥31.78452¥15,892.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥26.80621¥26,806.21
2,000¥25.46591¥50,931.82
Manufacturers Standard Package