TLV431BQDCKR

DigiKey Part Number
296-17796-2-ND - Tape & Reel (TR)
296-17796-1-ND - Cut Tape (CT)
296-17796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431BQDCKR
Description
IC VREF SHUNT ADJ 0.5% SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLV431BQDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.70000¥5.70
10¥5.04100¥50.41
25¥4.73680¥118.42
100¥3.86620¥386.62
250¥3.59144¥897.86
500¥3.05656¥1,528.28
1,000¥2.44527¥2,445.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.21600¥6,648.00
6,000¥2.06318¥12,379.08
15,000¥1.98676¥29,801.40
30,000¥1.91035¥57,310.50
Manufacturers Standard Package