TLE2426CDR | |
---|---|
DigiKey Part Number | 296-26774-2-ND - Tape & Reel (TR) 296-26774-1-ND - Cut Tape (CT) 296-26774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2426CDR |
Description | IC VREF GND REF ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2426CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Ground Reference (Virtual) | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 35ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | 4V ~ 40V | |
Current - Supply | 400µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.36586 | ¥23,414.65 |
5,000 | ¥9.01897 | ¥45,094.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.75800 | ¥177.58 |
25 | ¥16.74800 | ¥418.70 |
100 | ¥14.27110 | ¥1,427.11 |
250 | ¥13.39972 | ¥3,349.93 |
500 | ¥11.72476 | ¥5,862.38 |
1,000 | ¥9.71483 | ¥9,714.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥18.38800 | ¥183.88 |
25 | ¥17.34240 | ¥433.56 |
100 | ¥14.77770 | ¥1,477.77 |
250 | ¥13.87536 | ¥3,468.84 |
500 | ¥12.14092 | ¥6,070.46 |
1,000 | ¥10.05966 | ¥10,059.66 |