SM6T68CA | |
---|---|
DigiKey Part Number | 497-6500-2-ND - Tape & Reel (TR) 497-6500-1-ND - Cut Tape (CT) 497-6500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T68CA |
Description | TVS DIODE 58.1VWM 92VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T68CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.23500 | ¥32.35 |
100 | ¥1.93920 | ¥193.92 |
500 | ¥1.79516 | ¥897.58 |
1,000 | ¥1.22072 | ¥1,220.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.12379 | ¥2,809.48 |
5,000 | ¥1.07713 | ¥5,385.65 |
12,500 | ¥0.96941 | ¥12,117.62 |
25,000 | ¥0.95504 | ¥23,876.00 |
62,500 | ¥0.89760 | ¥56,100.00 |