LM236DR-2-5 | |
---|---|
DigiKey Part Number | 296-37024-2-ND - Tape & Reel (TR) 296-37024-1-ND - Cut Tape (CT) 296-37024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM236DR-2-5 |
Description | IC VREF SHUNT 2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM236DR-2-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.18500 | ¥131.85 |
25 | ¥12.43840 | ¥310.96 |
100 | ¥10.59710 | ¥1,059.71 |
250 | ¥9.95004 | ¥2,487.51 |
500 | ¥8.70638 | ¥4,353.19 |
1,000 | ¥7.21381 | ¥7,213.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.71634 | ¥16,790.85 |
5,000 | ¥6.46759 | ¥32,337.95 |
12,500 | ¥6.21884 | ¥77,735.50 |