AD1582ARTZ-REEL7

DigiKey Part Number
505-AD1582ARTZ-REEL7TR-ND - Tape & Reel (TR)
505-AD1582ARTZ-REEL7CT-ND - Cut Tape (CT)
505-AD1582ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD1582ARTZ-REEL7
Description
IC VREF SERIES 0.8% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.8% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AD1582ARTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
5 mA
Tolerance
±0.8%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
70µVp-p
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
2.7V ~ 12V
Current - Supply
70µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.80000¥23.80
10¥21.38800¥213.88
25¥20.17760¥504.44
100¥17.19040¥1,719.04
250¥16.14140¥4,035.35
500¥14.12362¥7,061.81
1,000¥11.70250¥11,702.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.89543¥32,686.29
6,000¥10.49190¥62,951.40
Manufacturers Standard Package