Voltage Reference

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Series
-ADR504
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Reference Type
SeriesShunt
Voltage - Output (Min/Fixed)
2.5V4.096V
Current - Output
10 mA15 mA
Tolerance
±0.08%±0.1%
Temperature Coefficient
8ppm/°C75ppm/°C
Noise - 0.1Hz to 10Hz
4.8µVp-p5.4µVrms
Noise - 10Hz to 10kHz
6µVrms240µVrms
Voltage - Input
2.8V ~ 5.5V-
Current - Supply
300µA-
Package / Case
SC-70, SOT-323SOT-23-6
Supplier Device Package
SC-70-3SOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8,529
In Stock
1 : ¥23.97000
Cut Tape (CT)
2,500 : ¥12.04024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
10 mA
±0.08%
8ppm/°C
4.8µVp-p
6µVrms
2.8V ~ 5.5V
300µA
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-6
SC-70-3
ADR5044BKSZ-REEL7
IC VREF SHUNT 0.1% SC70-3
Analog Devices Inc.
7,492
In Stock
1 : ¥11.65000
Cut Tape (CT)
3,000 : ¥4.75955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
4.096V
15 mA
±0.1%
75ppm/°C
5.4µVrms
240µVrms
-
-
60 µA
-40°C ~ 125°C (TA)
Surface Mount
SC-70, SOT-323
SC-70-3
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.