ADR5044BKSZ-REEL7 | |
---|---|
DigiKey Part Number | ADR5044BKSZ-REEL7TR-ND - Tape & Reel (TR) ADR5044BKSZ-REEL7CT-ND - Cut Tape (CT) ADR5044BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5044BKSZ-REEL7 |
Description | IC VREF SHUNT 0.1% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5044BKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 5.4µVrms | |
Noise - 10Hz to 10kHz | 240µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.38800 | ¥103.88 |
25 | ¥9.85800 | ¥246.45 |
100 | ¥8.09660 | ¥809.66 |
250 | ¥7.56880 | ¥1,892.20 |
500 | ¥6.68876 | ¥3,344.38 |
1,000 | ¥5.28053 | ¥5,280.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.75955 | ¥14,278.65 |
6,000 | ¥4.52158 | ¥27,129.48 |
15,000 | ¥4.35159 | ¥65,273.85 |