TL431BQDBZR,215 | |
---|---|
DigiKey Part Number | 1727-4256-2-ND - Tape & Reel (TR) 1727-4256-1-ND - Cut Tape (CT) 1727-4256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BQDBZR,215 |
Description | IC VREF SHUNT ADJ 0.5% TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQDBZR,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98699 | ¥2,960.97 |
6,000 | ¥0.92719 | ¥5,563.14 |
15,000 | ¥0.86736 | ¥13,010.40 |
30,000 | ¥0.79558 | ¥23,867.40 |
75,000 | ¥0.76567 | ¥57,425.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.48280 | ¥62.07 |
100 | ¥1.84880 | ¥184.88 |
250 | ¥1.67512 | ¥418.78 |
500 | ¥1.38648 | ¥693.24 |
1,000 | ¥1.03985 | ¥1,039.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.81400 | ¥28.14 |
25 | ¥2.57080 | ¥64.27 |
100 | ¥1.91450 | ¥191.45 |
250 | ¥1.73460 | ¥433.65 |
500 | ¥1.43568 | ¥717.84 |
1,000 | ¥1.07676 | ¥1,076.76 |