LM4040CELT-2.0 | |
---|---|
DigiKey Part Number | 497-LM4040CELT-2.0TR-ND - Tape & Reel (TR) 497-LM4040CELT-2.0CT-ND - Cut Tape (CT) 497-LM4040CELT-2.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CELT-2.0 |
Description | IC VREF SHUNT 2.048V SC70 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-323-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 12 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.11128 | ¥9,333.84 |
6,000 | ¥2.89669 | ¥17,380.14 |
15,000 | ¥2.78941 | ¥41,841.15 |
30,000 | ¥2.68212 | ¥80,463.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.08200 | ¥70.82 |
25 | ¥6.65120 | ¥166.28 |
100 | ¥5.42890 | ¥542.89 |
250 | ¥5.04224 | ¥1,260.56 |
500 | ¥4.29142 | ¥2,145.71 |
1,000 | ¥3.43313 | ¥3,433.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.83900 | ¥68.39 |
25 | ¥6.42320 | ¥160.58 |
100 | ¥5.24280 | ¥524.28 |
250 | ¥4.86940 | ¥1,217.35 |
500 | ¥4.14430 | ¥2,072.15 |
1,000 | ¥3.31545 | ¥3,315.45 |