REF2030AIDDCT

DigiKey Part Number
296-38496-2-ND - Tape & Reel (TR)
296-38496-1-ND - Cut Tape (CT)
296-38496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF2030AIDDCT
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.5V, 3V V ±0.05% 20 mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
REF2030AIDDCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.5V, 3V
Current - Output
20 mA
Tolerance
±0.05%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
12ppmp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.02V ~ 5.5V
Current - Supply
460µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.72000¥40.72
10¥36.55500¥365.55
25¥34.56240¥864.06
100¥29.95320¥2,995.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥28.41752¥7,104.38
500¥25.49888¥12,749.44
1,250¥21.50509¥26,881.36
2,500¥20.42982¥51,074.55
Manufacturers Standard Package