ADR420ARMZ

DigiKey Part Number
ADR420ARMZ-ND
Manufacturer
Manufacturer Product Number
ADR420ARMZ
Description
IC VREF SERIES 0.15% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.15% 10 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADR420ARMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
10 mA
Tolerance
±0.15%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
1.75µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4V ~ 18V
Current - Supply
600µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.06000¥68.06
10¥61.50800¥615.08
50¥58.64420¥2,932.21
100¥50.92050¥5,092.05
250¥48.63192¥12,157.98
500¥44.34100¥22,170.50
1,000¥38.61958¥38,619.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.