Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.12100 | ¥61.21 |
96 | ¥4.36042 | ¥418.60 |
288 | ¥3.71101 | ¥1,068.77 |
576 | ¥3.52535 | ¥2,030.60 |
1,056 | ¥2.69045 | ¥2,841.12 |
2,592 | ¥2.50491 | ¥6,492.73 |
5,088 | ¥2.41214 | ¥12,272.97 |