AD8628ARTZ-R2 | |
---|---|
DigiKey Part Number | 505-AD8628ARTZ-R2TR-ND - Tape & Reel (TR) 505-AD8628ARTZ-R2CT-ND - Cut Tape (CT) 505-AD8628ARTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8628ARTZ-R2 |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8628ARTZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.49400 | ¥374.94 |
25 | ¥35.44680 | ¥886.17 |
100 | ¥30.72110 | ¥3,072.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.14612 | ¥7,286.53 |
500 | ¥26.15266 | ¥13,076.33 |
1,250 | ¥22.05646 | ¥27,570.58 |
2,500 | ¥20.95366 | ¥52,384.15 |