LM4040D25FTA | |
---|---|
DigiKey Part Number | LM4040D25FTR-ND - Tape & Reel (TR) LM4040D25FCT-ND - Cut Tape (CT) LM4040D25FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D25FTA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D25FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.71500 | ¥37.15 |
25 | ¥3.47200 | ¥86.80 |
100 | ¥2.77650 | ¥277.65 |
250 | ¥2.57860 | ¥644.65 |
500 | ¥2.18176 | ¥1,090.88 |
1,000 | ¥1.68588 | ¥1,685.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.53716 | ¥4,611.48 |
6,000 | ¥1.43798 | ¥8,627.88 |
15,000 | ¥1.33881 | ¥20,082.15 |
30,000 | ¥1.26939 | ¥38,081.70 |