MAX6071ANT25+T | |
---|---|
DigiKey Part Number | 175-MAX6071ANT25+TTR-ND - Tape & Reel (TR) 175-MAX6071ANT25+TCT-ND - Cut Tape (CT) 175-MAX6071ANT25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6071ANT25+T |
Description | IC VREF SERIES 0.1% 6WLP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 6-WLP (1.42x0.78) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6071ANT25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 4.8µVp-p | |
Noise - 10Hz to 10kHz | 6µVrms | |
Voltage - Input | 2.8V ~ 5.5V | |
Current - Supply | 300µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.42x0.78) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.68000 | ¥34.68 |
10 | ¥22.88400 | ¥228.84 |
25 | ¥19.80360 | ¥495.09 |
100 | ¥16.34970 | ¥1,634.97 |
250 | ¥14.67040 | ¥3,667.60 |
500 | ¥13.64604 | ¥6,823.02 |
1,000 | ¥12.79461 | ¥12,794.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.99012 | ¥29,975.30 |
5,000 | ¥11.53937 | ¥57,696.85 |