LMV712TL/NOPB | |
---|---|
DigiKey Part Number | LMV712TL/NOPBTR-ND - Tape & Reel (TR) LMV712TL/NOPBCT-ND - Cut Tape (CT) LMV712TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV712TL/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 10-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV712TL/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 5.5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.22mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA, DSBGA | |
Supplier Device Package | 10-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.39200 | ¥143.92 |
25 | ¥13.57920 | ¥339.48 |
100 | ¥11.56840 | ¥1,156.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.86256 | ¥2,715.64 |
500 | ¥9.50466 | ¥4,752.33 |
1,250 | ¥7.87524 | ¥9,844.05 |
2,500 | ¥7.33211 | ¥18,330.28 |
6,250 | ¥7.06055 | ¥44,128.44 |