LT6600IDF-2.5#PBF | |
---|---|
DigiKey Part Number | LT6600IDF-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6600IDF-2.5#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT6600IDF-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 28mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.58000 | ¥88.58 |
10 | ¥80.04600 | ¥800.46 |
91 | ¥66.27022 | ¥6,030.59 |
273 | ¥63.29220 | ¥17,278.77 |
546 | ¥57.70756 | ¥31,508.33 |
1,001 | ¥50.26139 | ¥50,311.65 |