DC962A-A | |
---|---|
DigiKey Part Number | DC962A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC962A-A |
Description | EVAL BOARD FOR LT6600-2.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6600-2.5 Low Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | Low Pass | |
Embedded | - | |
Utilized IC / Part | LT6600-2.5 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥797.17000 | ¥797.17 |