MMTL431A

DigiKey Part Number
4878-MMTL431ATR-ND - Tape & Reel (TR)
4878-MMTL431ACT-ND - Cut Tape (CT)
4878-MMTL431ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMTL431A
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMTL431A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.72000¥2.72
10¥2.25300¥22.53
25¥1.88400¥47.10
100¥1.19440¥119.44
250¥0.92188¥230.47
500¥0.78568¥392.84
1,000¥0.53422¥534.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48185¥1,445.55
6,000¥0.41901¥2,514.06
15,000¥0.35616¥5,342.40
30,000¥0.33521¥10,056.30
75,000¥0.31426¥23,569.50
150,000¥0.27236¥40,854.00
Manufacturers Standard Package