KA431SLMF2TF | |
---|---|
DigiKey Part Number | KA431SLMF2TFTR-ND - Tape & Reel (TR) KA431SLMF2TFCT-ND - Cut Tape (CT) KA431SLMF2TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KA431SLMF2TF |
Description | IC VREF SHUNT ADJ 0.5% SOT23F-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA431SLMF2TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.50800 | ¥25.08 |
25 | ¥2.29200 | ¥57.30 |
100 | ¥1.54640 | ¥154.64 |
250 | ¥1.27960 | ¥319.90 |
500 | ¥1.17300 | ¥586.50 |
1,000 | ¥0.87979 | ¥879.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82646 | ¥2,479.38 |
6,000 | ¥0.77314 | ¥4,638.84 |
15,000 | ¥0.70916 | ¥10,637.40 |
30,000 | ¥0.68250 | ¥20,475.00 |
75,000 | ¥0.66651 | ¥49,988.25 |