LM4041DADJFTA

DigiKey Part Number
LM4041DADJFTADITR-ND - Tape & Reel (TR)
LM4041DADJFTADICT-ND - Cut Tape (CT)
LM4041DADJFTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041DADJFTA
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 10 VV ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
73 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.05500¥40.55
25¥3.78800¥94.70
100¥3.02880¥302.88
250¥2.81276¥703.19
500¥2.38006¥1,190.03
1,000¥1.83907¥1,839.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.33888¥4,016.64
Manufacturers Standard Package