B72590D0050H260

DigiKey Part Number
495-B72590D0050H260TR-ND - Tape & Reel (TR)
495-B72590D0050H260CT-ND - Cut Tape (CT)
495-B72590D0050H260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72590D0050H260
Description
VARISTOR 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72590D0050H260 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
5.6 V
Varistor Voltage (Min)
90 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
0.6 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥2.04400¥20.44
25¥1.78640¥44.66
100¥1.15680¥115.68
250¥0.95760¥239.40
500¥0.76614¥383.07
1,000¥0.58741¥587.41
2,500¥0.51078¥1,276.95
5,000¥0.45970¥2,298.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.36412¥3,641.20
30,000¥0.34136¥10,240.80
50,000¥0.31608¥15,804.00
Manufacturers Standard Package