B72207S0300K101 | |
---|---|
DigiKey Part Number | 495-1405-ND |
Manufacturer | |
Manufacturer Product Number | B72207S0300K101 |
Description | VARISTOR 47V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S0300K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 250 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.36440 | ¥59.11 |
100 | ¥1.63380 | ¥163.38 |
250 | ¥1.37596 | ¥343.99 |
500 | ¥1.11802 | ¥559.01 |
1,000 | ¥0.86006 | ¥860.06 |
3,000 | ¥0.77405 | ¥2,322.15 |
5,000 | ¥0.73105 | ¥3,655.25 |