Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,783 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥1.76002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 600 A | 4.8J | 1 | 1000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1812 (4532 Metric) | |||
1,875 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,000 : ¥3.85573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 29J | 1 | 160 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead |