PV275K4032T | |
---|---|
DigiKey Part Number | PV275K4032TTR-ND - Tape & Reel (TR) PV275K4032TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV275K4032T |
Description | VARISTOR 430V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | PV275K4032T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 29J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.58600 | ¥75.86 |
25 | ¥7.19840 | ¥179.96 |
100 | ¥5.91190 | ¥591.19 |
250 | ¥5.52652 | ¥1,381.63 |
500 | ¥4.88384 | ¥2,441.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.85573 | ¥3,855.73 |
2,000 | ¥3.59869 | ¥7,197.38 |
5,000 | ¥3.41876 | ¥17,093.80 |
10,000 | ¥3.29023 | ¥32,902.30 |
25,000 | ¥3.18741 | ¥79,685.25 |