VGAS181216P390DP | |
---|---|
DigiKey Part Number | 478-9655-2-ND - Tape & Reel (TR) 478-9655-1-ND - Cut Tape (CT) 478-9655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS181216P390DP |
Description | VARISTOR 24.5V 1KA 1812 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 1 kA Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22.05 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 26.95 V | |
Current - Surge | 1 kA | |
Energy | 2.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥10.00000 | ¥100.00 |
25 | ¥9.49400 | ¥237.35 |
100 | ¥7.79930 | ¥779.93 |
250 | ¥7.29032 | ¥1,822.58 |
500 | ¥6.44272 | ¥3,221.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.08630 | ¥5,086.30 |
2,000 | ¥4.74724 | ¥9,494.48 |
5,000 | ¥4.50989 | ¥22,549.45 |
10,000 | ¥4.34034 | ¥43,403.40 |