V85MLA1210NH | |
---|---|
DigiKey Part Number | F2224TR-ND - Tape & Reel (TR) F2224CT-ND - Cut Tape (CT) F2224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V85MLA1210NH |
Description | VARISTOR 105V 250A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 105 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 67 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 95 V | |
Varistor Voltage (Typ) | 105 V | |
Varistor Voltage (Max) | 115 V | |
Current - Surge | 250 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.60500 | ¥96.05 |
25 | ¥9.11920 | ¥227.98 |
100 | ¥7.49120 | ¥749.12 |
250 | ¥7.00304 | ¥1,750.76 |
500 | ¥6.18866 | ¥3,094.33 |
1,000 | ¥4.88581 | ¥4,885.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.56010 | ¥9,120.20 |
6,000 | ¥4.47418 | ¥26,845.08 |