ES1DAF | |
---|---|
DigiKey Part Number | ES1DAFTR-ND - Tape & Reel (TR) ES1DAFCT-ND - Cut Tape (CT) ES1DAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1DAF |
Description | DIODE GEN PURP 200V 1A DO214AD |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AD (SMAF) |
Datasheet | Datasheet |
EDA/CAD Models | ES1DAF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 34 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AD (SMAF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.26200 | ¥52.62 |
100 | ¥3.64520 | ¥364.52 |
500 | ¥3.04600 | ¥1,523.00 |
1,000 | ¥2.59241 | ¥2,592.41 |
2,000 | ¥2.30885 | ¥4,617.70 |
5,000 | ¥2.18732 | ¥10,936.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.02529 | ¥20,252.90 |
30,000 | ¥2.00524 | ¥60,157.20 |