LT4275BIMS#PBF | |
---|---|
DigiKey Part Number | LT4275BIMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4275BIMS#PBF |
Description | IC POE CNTRL 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4275BIMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 23V ~ 60V | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥31.26600 | ¥312.66 |
50 | ¥29.55740 | ¥1,477.87 |
100 | ¥25.61560 | ¥2,561.56 |
250 | ¥24.30220 | ¥6,075.55 |
500 | ¥21.80634 | ¥10,903.17 |
1,000 | ¥18.39087 | ¥18,390.87 |
2,500 | ¥17.47132 | ¥43,678.30 |
5,000 | ¥16.81451 | ¥84,072.55 |