LM2576HVS-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2576HVS-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2576HVS-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576HVS-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.25000 | ¥72.25 |
10 | ¥65.26800 | ¥652.68 |
45 | ¥62.23022 | ¥2,800.36 |
135 | ¥54.03511 | ¥7,294.74 |
270 | ¥51.60622 | ¥13,933.68 |
540 | ¥47.05281 | ¥25,408.52 |
1,035 | ¥40.98152 | ¥42,415.87 |