9801-0-15-15-23-27-10-0 | |
---|---|
DigiKey Part Number | ED1006-ND |
Manufacturer | |
Manufacturer Product Number | 9801-0-15-15-23-27-10-0 |
Description | CONN PIN RCPT .045-.065 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.230" (5.84mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Tail Diameter | - | |
Socket Depth | 0.195" (4.95mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.32800 | ¥53.28 |
25 | ¥5.10960 | ¥127.74 |
50 | ¥4.99980 | ¥249.99 |
100 | ¥4.78300 | ¥478.30 |
250 | ¥4.34824 | ¥1,087.06 |
500 | ¥3.91344 | ¥1,956.72 |
1,000 | ¥3.47866 | ¥3,478.66 |
2,500 | ¥3.15250 | ¥7,881.25 |