AVR-M1608C080MTAAB

DigiKey Part Number
445-2537-2-ND - Tape & Reel (TR)
445-2537-1-ND - Cut Tape (CT)
445-2537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-M1608C080MTAAB
Description
VARISTOR 8V 30A 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AVR-M1608C080MTAAB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
6.4 V
Varistor Voltage (Typ)
8 V
Varistor Voltage (Max)
9.6 V
Current - Surge
30 A
Energy
0.09J
Number of Circuits
1
Capacitance @ Frequency
650 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.50400¥25.04
25¥2.19040¥54.76
100¥1.41700¥141.70
250¥1.17332¥293.33
500¥0.93852¥469.26
1,000¥0.71956¥719.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.62573¥2,502.92
8,000¥0.56315¥4,505.20
12,000¥0.50058¥6,006.96
28,000¥0.46930¥13,140.40
100,000¥0.40672¥40,672.00
200,000¥0.40047¥80,094.00
Manufacturers Standard Package