V9MLA0603NH

DigiKey Part Number
F2227TR-ND - Tape & Reel (TR)
F2227CT-ND - Cut Tape (CT)
F2227DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V9MLA0603NH
Description
VARISTOR 13.5V 30A 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
6.5 V
Maximum DC Volts
9 V
Varistor Voltage (Min)
11 V
Varistor Voltage (Typ)
13.5 V
Varistor Voltage (Max)
16 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
360 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.45600¥34.56
25¥3.22480¥80.62
100¥2.57950¥257.95
250¥2.39528¥598.82
500¥2.02668¥1,013.34
1,000¥1.56610¥1,566.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.28654¥3,216.35
5,000¥1.20352¥6,017.60
12,500¥1.14014¥14,251.75
Manufacturers Standard Package