VA100005A150DL | |
---|---|
DigiKey Part Number | 478-2487-2-ND - Tape & Reel (TR) 478-2487-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VA100005A150DL |
Description | VARISTOR 8.5V 40A AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 40 A Varistor 1 Circuit Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.90900 | ¥49.09 |
25 | ¥4.61400 | ¥115.35 |
100 | ¥3.76500 | ¥376.50 |
250 | ¥3.49736 | ¥874.34 |
500 | ¥2.97654 | ¥1,488.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.38125 | ¥2,381.25 |
2,000 | ¥2.15799 | ¥4,315.98 |
5,000 | ¥2.00917 | ¥10,045.85 |
10,000 | ¥1.93476 | ¥19,347.60 |
25,000 | ¥1.86034 | ¥46,508.50 |