BAS516,H3F | |
---|---|
DigiKey Part Number | 264-BAS516H3FTR-ND - Tape & Reel (TR) 264-BAS516H3FCT-ND - Cut Tape (CT) 264-BAS516H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS516,H3F |
Description | DIODE GEN PURP 100V 250MA ESC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | BAS516,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Capacitance @ Vr, F | 0.35pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ESC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.77200 | ¥7.72 |
100 | ¥0.47530 | ¥47.53 |
500 | ¥0.34464 | ¥172.32 |
1,000 | ¥0.30220 | ¥302.20 |
2,000 | ¥0.26637 | ¥532.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.23609 | ¥944.36 |
8,000 | ¥0.21052 | ¥1,684.16 |
12,000 | ¥0.19747 | ¥2,369.64 |
20,000 | ¥0.18277 | ¥3,655.40 |
28,000 | ¥0.17405 | ¥4,873.40 |
40,000 | ¥0.16557 | ¥6,622.80 |
100,000 | ¥0.14693 | ¥14,693.00 |
200,000 | ¥0.13539 | ¥27,078.00 |
400,000 | ¥0.12567 | ¥50,268.00 |