RHEF1000 | |
---|---|
DigiKey Part Number | RHEF1000HF-ND |
Manufacturer | |
Manufacturer Product Number | RHEF1000 |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 10 A | |
Current - Trip (It) | 18.5 A | |
Current - Max | 100 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 6.2 mOhms | |
Resistance - Post Trip (R1) (Max) | 15 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" L x 0.118" W (17.50mm x 3.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
5 | ¥9.37600 | ¥46.88 |
10 | ¥8.76000 | ¥87.60 |
50 | ¥7.25260 | ¥362.63 |
100 | ¥6.04410 | ¥604.41 |
250 | ¥5.89300 | ¥1,473.25 |
500 | ¥4.98630 | ¥2,493.15 |
1,000 | ¥4.38190 | ¥4,381.90 |
5,000 | ¥4.15107 | ¥20,755.35 |