RHEF300 | |
---|---|
DigiKey Part Number | RHEF300HF-ND |
Manufacturer | |
Manufacturer Product Number | RHEF300 |
Description | PTC RESET FUSE 16V 3A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 33 mOhms | |
Resistance - Post Trip (R1) (Max) | 79 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
5 | ¥5.45200 | ¥27.26 |
10 | ¥5.28700 | ¥52.87 |
50 | ¥4.44800 | ¥222.40 |
100 | ¥3.69280 | ¥369.28 |
250 | ¥3.35748 | ¥839.37 |
500 | ¥2.85390 | ¥1,426.95 |
1,000 | ¥2.51811 | ¥2,518.11 |
5,000 | ¥2.30594 | ¥11,529.70 |