RHEF200 | |
---|---|
DigiKey Part Number | RHEF200HF-ND |
Manufacturer | |
Manufacturer Product Number | RHEF200 |
Description | PTC RESET FUSE 16V 2A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.8 A | |
Current - Max | 100 A | |
Time to Trip | 4.3 s | |
Resistance - Initial (Ri) (Min) | 45 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.370" Dia x 0.122" T (9.40mm x 3.10mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
5 | ¥4.91000 | ¥24.55 |
10 | ¥4.76200 | ¥47.62 |
50 | ¥4.00320 | ¥200.16 |
100 | ¥3.32330 | ¥332.33 |
250 | ¥3.02120 | ¥755.30 |
500 | ¥2.56802 | ¥1,284.01 |
1,000 | ¥2.26591 | ¥2,265.91 |
5,000 | ¥2.07503 | ¥10,375.15 |