RHEF200-2 | |
---|---|
DigiKey Part Number | RHEF200-2HFTR-ND - Tape & Reel (TR) RHEF200-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RHEF200-2 |
Description | PTC RESET FUSE 16V 2A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.8 A | |
Current - Max | 100 A | |
Time to Trip | 4.3 s | |
Resistance - Initial (Ri) (Min) | 45 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.370" Dia x 0.122" T (9.40mm x 3.10mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
5 | ¥4.04000 | ¥20.20 |
10 | ¥3.91600 | ¥39.16 |
50 | ¥3.29860 | ¥164.93 |
100 | ¥2.73800 | ¥273.80 |
250 | ¥2.48888 | ¥622.22 |
500 | ¥2.19104 | ¥1,095.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.23307 | ¥5,582.68 |
5,000 | ¥2.19100 | ¥10,955.00 |