AVR-M1608C120MT2AB | |
---|---|
DigiKey Part Number | 445-2539-2-ND - Tape & Reel (TR) 445-2539-1-ND - Cut Tape (CT) 445-2539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1608C120MT2AB |
Description | VARISTOR 12V 15A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 V 15 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M1608C120MT2AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 7.5 V | |
Varistor Voltage (Min) | 9.6 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 14.4 V | |
Current - Surge | 15 A | |
Energy | 0.06J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.88000 | ¥18.80 |
25 | ¥1.72080 | ¥43.02 |
100 | ¥1.27990 | ¥127.99 |
250 | ¥1.15988 | ¥289.97 |
500 | ¥0.95990 | ¥479.95 |
1,000 | ¥0.72000 | ¥720.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.70420 | ¥2,816.80 |