ERZ-VF2M820 | |
---|---|
DigiKey Part Number | P7337TR-ND - Tape & Reel (TR) P7337CT-ND - Cut Tape (CT) P7337DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M820 |
Description | VARISTOR 82V 600A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M820 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 600 A | |
Energy | 12.5J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.50900 | ¥105.09 |
25 | ¥9.97000 | ¥249.25 |
100 | ¥8.19090 | ¥819.09 |
250 | ¥7.65680 | ¥1,914.20 |
500 | ¥6.76652 | ¥3,383.26 |
1,000 | ¥5.34196 | ¥5,341.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.98582 | ¥9,971.64 |
6,000 | ¥4.73651 | ¥28,419.06 |
10,000 | ¥4.55845 | ¥45,584.50 |