B72580E0350K062

DigiKey Part Number
495-7489-2-ND - Tape & Reel (TR)
495-7489-1-ND - Cut Tape (CT)
495-7489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72580E0350K062
Description
VARISTOR 56V 500A 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 V 500 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72580E0350K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
500 A
Energy
4J
Number of Circuits
1
Capacitance @ Frequency
1200 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.36000¥9.36
10¥8.39900¥83.99
25¥7.96680¥199.17
100¥6.54570¥654.57
250¥6.11828¥1,529.57
500¥5.40698¥2,703.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.80377¥3,803.77
2,000¥3.55017¥7,100.34
5,000¥3.52201¥17,610.05
Manufacturers Standard Package