EZJ-Z1V650DA | |
---|---|
DigiKey Part Number | P14254TR-ND - Tape & Reel (TR) P14254CT-ND - Cut Tape (CT) P14254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z1V650DA |
Description | VARISTOR 65V 5A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 65 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 40 V | |
Varistor Voltage (Typ) | 65 V | |
Current - Surge | 5 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥1.92100 | ¥19.21 |
25 | ¥1.58600 | ¥39.65 |
100 | ¥1.20520 | ¥120.52 |
250 | ¥1.01540 | ¥253.85 |
500 | ¥0.89864 | ¥449.32 |
1,000 | ¥0.80087 | ¥800.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.64544 | ¥2,581.76 |
8,000 | ¥0.58112 | ¥4,648.96 |
12,000 | ¥0.54842 | ¥6,581.04 |
20,000 | ¥0.51172 | ¥10,234.40 |
28,000 | ¥0.49002 | ¥13,720.56 |
40,000 | ¥0.46895 | ¥18,758.00 |
100,000 | ¥0.42281 | ¥42,281.00 |
200,000 | ¥0.39920 | ¥79,840.00 |