B72214P2351K101 | |
---|---|
DigiKey Part Number | 495-B72214P2351K101-ND |
Manufacturer | |
Manufacturer Product Number | B72214P2351K101 |
Description | VARISTOR 560V 6KA DISC 16.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 V 6 kA Varistor 1 Circuit Through Hole Disc 16.5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214P2351K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 6 kA | |
Energy | 165J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 16.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.05600 | ¥40.56 |
25 | ¥3.80600 | ¥95.15 |
100 | ¥3.10660 | ¥310.66 |
250 | ¥2.88592 | ¥721.48 |
500 | ¥2.45604 | ¥1,228.02 |
1,000 | ¥1.96485 | ¥1,964.85 |
2,500 | ¥1.78064 | ¥4,451.60 |
5,000 | ¥1.70559 | ¥8,527.95 |